T60403-K4085-X004, Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1

T60403-K4085-X004, Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1
Изображения служат только для ознакомления,
см. техническую документацию
8753 шт., срок 5-7 недель
840 руб.
от 10 шт.630 руб.
от 100 шт.461 руб.
от 572 шт.383.33 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005415711
Артикул: T60403-K4085-X004
Бренд: Vacuumschmelze

Описание

Passive Components\Audio Transformers / Signal Transformers
Isolation Transformers for Narrowband PLC Systems Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

Технические параметры

Application: PowerLine-PLC Metering
Brand: Vacuumschmelze
Factory Pack Quantity: 286
Frequency Range: 10 kHz to 1 MHz
Inductance: 1.4 mH
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Packaging: Bulk
Primary Resistance: 200 mOhms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Secondary Resistance: 200 mOhms
Shielding: Unshielded
Subcategory: Transformers
Termination Style: Pin
Type: Pin Terminal Transformers
Вес, г 2

Техническая документация

Datasheet
pdf, 32 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.