T60403-K5032-X111, Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH

T60403-K5032-X111, Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 5-7 недель
1 320 руб.
от 10 шт.990 руб.
1 шт. на сумму 1 320 руб.
Плати частями
от 330 руб. × 4 платежа
Номенклатурный номер: 8005415715
Артикул: T60403-K5032-X111
Бренд: Vacuumschmelze

Описание

Passive Components\Audio Transformers / Signal Transformers
Isolation Transformers for Narrowband PLC Systems Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

Технические параметры

Application: PowerLine-PLC Metering
Brand: Vacuumschmelze
Factory Pack Quantity: 200
Frequency Range: 10 kHz to 1 MHz
Inductance: 1.2 mH
Isolation Voltage: 100 mV
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Primary Resistance: 170 mOhms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Secondary Resistance: 400 mOhms
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.