T60404-B4658-X030, Board Mount Current Sensors Pulse Current Transf 40A 1:200

T60404-B4658-X030, Board Mount Current Sensors Pulse Current Transf 40A 1:200
Изображения служат только для ознакомления,
см. техническую документацию
6651 шт., срок 5-7 недель
1 400 руб.
от 10 шт.970 руб.
от 100 шт.714 руб.
от 250 шт.610.66 руб.
1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005415719
Артикул: T60404-B4658-X030
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Core Size: 5 mm
Current Rating: 40 A
Factory Pack Quantity: 448
Frequency Range: 100 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Output Type: Analog-Current
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 20 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Pulse Current Transformer
Вес, г 6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.