T60404-E4622-X501, Current Transformers Current Transformer 6A 1:2000 110Henry

T60404-E4622-X501, Current Transformers Current Transformer 6A 1:2000 110Henry
Изображения служат только для ознакомления,
см. техническую документацию
487 шт., срок 5-7 недель
1 060 руб.
от 10 шт.510 руб.
1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8005415720
Артикул: T60404-E4622-X501
Бренд: Vacuumschmelze

Описание

Power\Transformers\Current Transformers
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Brand: Vacuumschmelze
Core Size: 6.3 mm
Current Rating: 20 A
Factory Pack Quantity: 252
Frequency Range: 50 Hz
Inductance: 110 H
Manufacturer: Vacuumschmelze
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 126 Ohms
Subcategory: Transformers
Termination Style: Radial
Turns Ratio: 1:2000
Вес, г 13

Техническая документация

Datasheet
pdf, 40 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.