T60404-E4624-X002, Current Transformers Current Transformer 60A 1:2500 122Henry

T60404-E4624-X002, Current Transformers Current Transformer 60A 1:2500 122Henry
Изображения служат только для ознакомления,
см. техническую документацию
206 шт., срок 5-7 недель
1 630 руб.
от 10 шт.1 240 руб.
от 120 шт.798 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8005415722
Артикул: T60404-E4624-X002
Бренд: Vacuumschmelze

Описание

Power\Transformers\Current Transformers
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Brand: Vacuumschmelze
Core Size: 8 mm
Current Rating: 60 A
Factory Pack Quantity: 40
Frequency Range: 50 Hz
Inductance: 116 H
Manufacturer: Vacuumschmelze
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 52.4 Ohms
Subcategory: Transformers
Termination Style: Wire Leads
Turns Ratio: 1:2500
Вес, г 21

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.