T60404-E4626-X002, Current Transformers Current Transformer 100A 1:2500 97Henry

T60404-E4626-X002, Current Transformers Current Transformer 100A 1:2500 97Henry
Изображения служат только для ознакомления,
см. техническую документацию
4329 шт., срок 5-7 недель
1 510 руб.
от 10 шт.1 070 руб.
от 25 шт.1 010 руб.
от 120 шт.809.09 руб.
1 шт. на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
Номенклатурный номер: 8005415725
Артикул: T60404-E4626-X002
Бренд: Vacuumschmelze

Описание

Power\Transformers\Current Transformers
Current Sensors Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz). These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Технические параметры

Brand: Vacuumschmelze
Core Size: 9.5 mm
Current Rating: 100 A
Factory Pack Quantity: 120
Frequency Range: 50 Hz
Inductance: 102 H
Manufacturer: Vacuumschmelze
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 41.7 Ohms
Subcategory: Transformers
Termination Style: Wire Leads
Turns Ratio: 1:2500
Вес, г 30

Техническая документация

Datasheet
pdf, 34 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.