T60404-E4626-X502, Current Transformers Current Transformer 100A 1:2500 97Henry

T60404-E4626-X502, Current Transformers Current Transformer 100A 1:2500 97Henry
Изображения служат только для ознакомления,
см. техническую документацию
1114 шт., срок 5-7 недель
1 470 руб.
от 10 шт.1 040 руб.
от 25 шт.896 руб.
от 100 шт.782.76 руб.
1 шт. на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
Номенклатурный номер: 8005415726
Артикул: T60404-E4626-X502
Бренд: Vacuumschmelze

Описание

Power\Transformers\Current Transformers
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Brand: Vacuumschmelze
Core Size: 11.5 mm
Current Rating: 100 A
Factory Pack Quantity: 25
Frequency Range: 50 Hz
Inductance: 102 H
Manufacturer: Vacuumschmelze
Mounting Style: Through Hole
Packaging: Bulk
Primary Voltage Rating: 280 mV
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 41.7 Ohms
Subcategory: Transformers
Termination Style: Radial
Turns Ratio: 1:2500
Вес, г 30

Техническая документация

Datasheet
pdf, 38 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.