T60404-N4644-X051, Industrial Current Sensors Current Sensor 200A pri open +/-15V mlx

T60404-N4644-X051, Industrial Current Sensors Current Sensor 200A pri open +/-15V mlx
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 850 руб.
от 10 шт.16 760 руб.
1 шт. на сумму 22 850 руб.
Плати частями
от 5 714 руб. × 4 платежа
Номенклатурный номер: 8005415730
Артикул: T60404-N4644-X051
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Industrial Current Sensors
1000A High-Current Industrial Sensors Vacuumschmelze 1000A High Current Industrial Sensors are designed for a current of up to 1000Arms with a measuring range of up to 2500Apeak. These VAC Industrial Current Sensors offer low offset and gain errors, low temperature drift, and excellent long-term stability. These sensors also offer low power consumption due to PWM compensation current drive stage. They also offer excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding.

Технические параметры

Brand: Vacuumschmelze
Current Rating: 200 A
Factory Pack Quantity: 24
Manufacturer: Vacuumschmelze
Operating Supply Voltage: 15 V
Product Category: Industrial Current Sensors
Product Type: Industrial Current Sensors
Sensor Type: Closed Loop
Subcategory: Sensors
Вес, г 235

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.