T60404-N4644-X101, Board Mount Current Sensors Current Sensor 50A pri open +/-15V

T60404-N4644-X101, Board Mount Current Sensors Current Sensor 50A pri open +/-15V
Изображения служат только для ознакомления,
см. техническую документацию
900 шт., срок 5-7 недель
6 310 руб.
от 10 шт.4 450 руб.
от 25 шт.4 210 руб.
от 120 шт.3 338.54 руб.
1 шт. на сумму 6 310 руб.
Плати частями
от 1 579 руб. × 4 платежа
Номенклатурный номер: 8005415734
Артикул: T60404-N4644-X101
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Core Size: 8 mm X 12.9 mm
Current Rating: 50 A
Factory Pack Quantity: 60
Frequency Range: DC to 100 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Current
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 3 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Current Sense Module
Вес, г 46

Техническая документация

Datasheet
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.