T60404-N4644-X200, Board Mount Current Sensors Current Sensor 125A pri open +/-15V 1000

T60404-N4644-X200, Board Mount Current Sensors Current Sensor 125A pri open +/-15V 1000
Изображения служат только для ознакомления,
см. техническую документацию
1561 шт., срок 5-7 недель
11 240 руб.
от 10 шт.8 490 руб.
от 25 шт.7 000 руб.
от 60 шт.6 926.68 руб.
1 шт. на сумму 11 240 руб.
Плати частями
от 2 810 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005415735
Артикул: T60404-N4644-X200
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Core Size: 10.5 mm X 15 mm
Current Rating: 125 A
Factory Pack Quantity: 60
Frequency Range: DC to 100 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Current
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Current Sense Module
Accuracy 0.5%
Brand Vacuumschmelze
Core Size 10.5 mm X 15 mm
Current Rating 125 A
Factory Pack Quantity 60
Frequency Range DC to 100 kHz
Height 33.4 mm
Length 41 mm
Manufacturer Vacuumschmelze
Operating Supply Voltage 15 V
Output Type 125 mA
Packaging Bulk
Product Category Board Mount Current Sensors
Response Time 1 us
RoHS Details
Sensor Type Closed Loop
Series T60404
Tradename VITROPERM
Type Current Sense Module
Width 21 mm
Вес, г 35

Техническая документация

Datasheet
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.