T60404-N4644-X400, Board Mount Current Sensors Current Sensor 54A 4 pri pins +/-15V

T60404-N4644-X400, Board Mount Current Sensors Current Sensor 54A 4 pri pins +/-15V
Изображения служат только для ознакомления,
см. техническую документацию
910 шт., срок 5-7 недель
4 380 руб.
от 10 шт.3 300 руб.
от 25 шт.2 920 руб.
от 75 шт.2 315.58 руб.
1 шт. на сумму 4 380 руб.
Плати частями
от 1 095 руб. × 4 платежа
Номенклатурный номер: 8005415736
Артикул: T60404-N4644-X400
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Current Rating: 31 A
Factory Pack Quantity: 75
Frequency Range: DC to 100 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Current
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Subcategory: Sensors
Type: Current Sense Module
Вес, г 13

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.