T60404-N4646-X111, Board Mount Current Sensors Current Sensor 100A 1pri pin +/-15V 2000

T60404-N4646-X111, Board Mount Current Sensors Current Sensor 100A 1pri pin +/-15V 2000
Изображения служат только для ознакомления,
см. техническую документацию
661 шт., срок 5-7 недель
6 740 руб.
от 10 шт.5 000 руб.
от 25 шт.4 430 руб.
от 50 шт.4 080.68 руб.
1 шт. на сумму 6 740 руб.
Плати частями
от 1 685 руб. × 4 платежа
Номенклатурный номер: 8005415738
Артикул: T60404-N4646-X111
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Current Rating: 100 A
Factory Pack Quantity: 75
Frequency Range: DC to 200 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Current
Packaging: Bulk
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Subcategory: Sensors
Вес, г 41

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.