T60404-N4646-X410, Board Mount Current Sensors Current Sensor 50A 3 pri pins +/-15V

T60404-N4646-X410, Board Mount Current Sensors Current Sensor 50A 3 pri pins +/-15V
Изображения служат только для ознакомления,
см. техническую документацию
3127 шт., срок 5-7 недель
2 760 руб.
от 10 шт.2 080 руб.
от 25 шт.1 840 руб.
от 120 шт.1 673.73 руб.
1 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Номенклатурный номер: 8005415743
Артикул: T60404-N4646-X410
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz). These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6A rms to 700A rms.

Технические параметры

Accuracy: 0.5%
Brand: Vacuumschmelze
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 120
Frequency Range: DC to 200 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Current
Packaging: Tray
Part # Aliases: 4646-X410
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 500 ns
Sensor Type: Closed Loop
Series: T60404
Subcategory: Sensors
Вес, г 9

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.