T60404-N4646-X662, Board Mount Current Sensors Current Sensor 15A 3 pri pins 5V wref

T60404-N4646-X662, Board Mount Current Sensors Current Sensor 15A 3 pri pins 5V wref
Изображения служат только для ознакомления,
см. техническую документацию
1829 шт., срок 5-7 недель
3 420 руб.
от 10 шт.2 580 руб.
от 25 шт.2 280 руб.
от 120 шт.1 809.68 руб.
1 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Номенклатурный номер: 8005415747
Артикул: T60404-N4646-X662
Бренд: Vacuumschmelze

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Transformers Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Accuracy: 0.7%
Brand: Vacuumschmelze
Current Rating: 15 A
Factory Pack Quantity: 120
Frequency Range: DC to 200 kHz
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog-Voltage
Packaging: Tray
Part # Aliases: 4646-X662
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 300 ns
Sensor Type: Closed Loop
Subcategory: Sensors
Вес, г 12

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.