T60405-R6123-X227, Common Mode Chokes / Filters CM Choke 1 phase 25A horiz. 12mH

T60405-R6123-X227, Common Mode Chokes / Filters CM Choke 1 phase 25A horiz. 12mH
Изображения служат только для ознакомления,
см. техническую документацию
342 шт., срок 5-7 недель
3 800 руб.
от 10 шт.3 400 руб.
от 25 шт.3 100 руб.
от 48 шт.2 839.32 руб.
1 шт. на сумму 3 800 руб.
Плати частями
от 950 руб. × 4 платежа
Номенклатурный номер: 8005415753
Артикул: T60405-R6123-X227
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
VITROPERM® Common Mode Chokes Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25.000 to over 100.000 when compared to ferrite permeability that ranges from 5000 to 15.000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

Технические параметры

Brand: Vacuumschmelze
Core Material: Plastic
Diameter: 52 mm
Factory Pack Quantity: 1
Impedance: 3.5 mOhms
Inductance: 12 mH
Manufacturer: Vacuumschmelze
Maximum DC Current: 25 A
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Self Resonant Frequency: 2.4 MHz
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Tolerance: 3%
Type: Nanocrystalline
Вес, г 133

Техническая документация

Datasheet
pdf, 55 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.