T60405-R6123-X285, Common Mode Chokes / Filters CM Choke 1 phase 85A horiz. 1.6mH

T60405-R6123-X285, Common Mode Chokes / Filters CM Choke 1 phase 85A horiz. 1.6mH
Изображения служат только для ознакомления,
см. техническую документацию
530 шт., срок 5-7 недель
10 040 руб.
от 10 шт.8 830 руб.
от 25 шт.8 040 руб.
1 шт. на сумму 10 040 руб.
Плати частями
от 2 510 руб. × 4 платежа
Номенклатурный номер: 8005415756
Артикул: T60405-R6123-X285
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
VITROPERM® Common Mode Chokes

Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25.000 to over 100.000 when compared to ferrite permeability that ranges from 5000 to 15.000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Vacuumschmelze
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Series: T60405
Subcategory: Inductors, Chokes & Coils
Tradename: VITROPERM
Type: Nanocrystalline
Вес, г 320.4

Техническая документация

Datasheet
pdf, 56 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.