T60405-R6161-X504, Common Mode Chokes / Filters 6.6 mH 4.5A vertical 28mH

T60405-R6161-X504, Common Mode Chokes / Filters 6.6 mH 4.5A vertical 28mH
Изображения служат только для ознакомления,
см. техническую документацию
1482 шт., срок 5-7 недель
1 660 руб.
от 10 шт.1 250 руб.
от 25 шт.1 070 руб.
от 100 шт.873.72 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005415759
Артикул: T60405-R6161-X504
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
VITROPERM® Common Mode Chokes Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25.000 to over 100.000 when compared to ferrite permeability that ranges from 5000 to 15.000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

Технические параметры

Brand: Vacuumschmelze
Core Material: Plastic
Diameter: 27 mm
Factory Pack Quantity: 144
Impedance: 6.5 kOhms
Inductance: 6.6 mH
Manufacturer: Vacuumschmelze
Maximum DC Current: 20 mA
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Self Resonant Frequency: 400 kHz
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: -30%, +50%
Type: Standard
Brand Vacuumschmelze
Core Material Plastic
Diameter 27 mm
Factory Pack Quantity 80
Impedance 36 mOhms
Inductance 6.6 mH
Length 29 mm
Manufacturer Vacuumschmelze
Maximum DC Current 4.5 A
Operating Temperature Range -40 C to+130 C
Packaging Tray
Product Common Mode Chokes
Product Category Common Mode Filters/Chokes
RoHS Details
Self Resonant Frequency 0.4 MHz
Series T60405
Termination Style Radial
Tolerance 3%
Type Nanocrystalline
Вес, г 21

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.