T60405-S4615-X027, Common Mode Chokes / Filters CM Choke 3 phase 3A molded 11mH

T60405-S4615-X027, Common Mode Chokes / Filters CM Choke 3 phase 3A molded 11mH
Изображения служат только для ознакомления,
см. техническую документацию
1156 шт., срок 5-7 недель
2 700 руб.
от 10 шт.2 300 руб.
от 25 шт.2 020 руб.
от 50 шт.1 946.12 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8005415763
Артикул: T60405-S4615-X027
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
VITROPERM® Common Mode Chokes Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25.000 to over 100.000 when compared to ferrite permeability that ranges from 5000 to 15.000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: 147
Manufacturer: Vacuumschmelze
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Type: Nanocrystalline
Вес, г 16

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.