T60405-S6123-X225, Common Mode Chokes / Filters CM Choke 3 phase 25A horiz. 3.5mH

T60405-S6123-X225, Common Mode Chokes / Filters CM Choke 3 phase 25A horiz. 3.5mH
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 5-7 недель
6 340 руб.
от 10 шт.5 360 руб.
от 25 шт.5 190 руб.
1 шт. на сумму 6 340 руб.
Плати частями
от 1 585 руб. × 4 платежа
Номенклатурный номер: 8005415765
Артикул: T60405-S6123-X225
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
VITROPERM® Common Mode Chokes Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25.000 to over 100.000 when compared to ferrite permeability that ranges from 5000 to 15.000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: 1
Impedance: 1.7 kOhms
Inductance: 2 mH
Manufacturer: Vacuumschmelze
Maximum DC Current: 380 mA
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: Horizontal Mount
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: 5%
Type: Standard

Техническая документация

Datasheet
pdf, 118 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.