T60405-S6123-X240, Common Mode Chokes / Filters CM Choke 3 phase 40A horiz. 1.5mH

T60405-S6123-X240, Common Mode Chokes / Filters CM Choke 3 phase 40A horiz. 1.5mH
Изображения служат только для ознакомления,
см. техническую документацию
445 шт., срок 5-7 недель
7 770 руб.
от 10 шт.6 560 руб.
от 25 шт.6 020 руб.
от 50 шт.5 950.53 руб.
1 шт. на сумму 7 770 руб.
Плати частями
от 1 944 руб. × 4 платежа
Номенклатурный номер: 8005415766
Артикул: T60405-S6123-X240
Бренд: Vacuumschmelze

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
VITROPERM® Common Mode Chokes Vacuumschmelze (VAC) VITROPERM® Common Mode Chokes are manufactured with a tape wound nanocrystalline material that offers a permeability range of 25.000 to over 100.000 when compared to ferrite permeability that ranges from 5000 to 15.000. VAC VITROPERM Common Mode Chokes offer several advantages, including small size, reduction of filter designs from two or three chokes to a single choke, high efficiency (low power loss due to less copper windings required), high operating temperature compared to ferrite, no operating noise, low weight and volume, better shock and vibration when compared to ferrite, and linear performance over temperature range. These chokes are suitable for high currents and/or high voltages.

Технические параметры

Brand: Vacuumschmelze
Factory Pack Quantity: 1
Impedance: 680 Ohms
Inductance: 810 uH
Manufacturer: Vacuumschmelze
Maximum DC Current: 550 mA
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: Horizontal Mount
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: 3%
Type: Standard
Вес, г 264

Техническая документация

Datasheet
pdf, 58 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.