AS5270A-MF_EK_AB, Position Sensor Development Tools Adapterboard AS5270A MF_EK_AB

AS5270A-MF_EK_AB, Position Sensor Development Tools Adapterboard AS5270A MF_EK_AB
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
5 070 руб.
1 шт. на сумму 5 070 руб.
Плати частями
от 1 269 руб. × 4 платежа
Номенклатурный номер: 8005416534
Артикул: AS5270A-MF_EK_AB
Бренд: AMS OSRAM GROUP

Описание

Sensors\Sensor Development Tools\Position Sensor Development Tools
AS5270 Adapter Boards

ams OSRAM AS5270 Adapter Boards offer users an easy-to-use evaluation of the basic function of the AS5270 magnetic position sensor in system designs. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to applications. ams OSRAM AS5270 Adapter Boards allow simple and quick testing or evaluation of the AS5270 magnetic position sensor without the need to design and manufacture a PCB.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: ams OSRAM
Operating Supply Voltage: 5 V
Part # Aliases: 990600899 Q65114A1461
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Adapter Boards
Series: AS5x7x
Subcategory: Development Tools
Tool Is For Evaluation Of: AS5270A
Type: Position Sensor

Техническая документация

Datasheet
pdf, 386 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.