AS5510-WL_EK_AB, Magnetic Sensor Development Tools Adapter Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
4 560 руб.
1 шт.
на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
от 1 140 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Magnetic Sensor Development Tools
AS5510 Magnetic Position Sensor Breakout Boardsams OSRAM AS5510 Magnetic Position Sensor Breakout Boards allow an easy and fast evaluation of the AS5510 linear incremental magnetic position sensor in a WLCSP package. This breakout board attaches to any I²C bus system. Power up the board (2.5V to 3.6V supply), and users can immediately start measuring the magnetic field passing through the position sensor. The position of a simple 2-pole magnet moving horizontally over the IC can be easily determined. This small factor board is fully assembled with the AS5510 position sensor in a WLCSP package and its necessary external components. All relevant signals are available on a single-row 2.54mm 4-pin header footprint and can be easily wired to your own application.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ams OSRAM |
Part # Aliases: | 990600396 Q65114A1384 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Series: | AS5510 |
Subcategory: | Development Tools |
Featured Device | AS5510 |
For Use With | AS5510 |
Kit Classification | Adapter Board |
Kit Name | AS5510-WL_EK_AB |
Sensor Technology | Position Sensor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.