AS6200-AWLT-S, Board Mount Temperature Sensors TEMPERATURE SENSORS
![Фото 1/2 AS6200-AWLT-S, Board Mount Temperature Sensors TEMPERATURE SENSORS](https://static.chipdip.ru/lib/088/DOC044088100.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/099/DOC047099975.jpg)
678 шт., срок 5-7 недель
430 руб.
от 10 шт. —
240 руб.
от 100 шт. —
207 руб.
от 500 шт. —
167.52 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
AS6200 Digital Temperature Sensors ams OSRAM AS6200 Digital Temperature Sensors feature high measurement accuracy (±0.4°C) and low power consumption (6µA operation and 0.1µA standby). These modules communicate via the I2C interface. The sensors consist of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. AS6200 is a factory-calibrated sensor with integrated linearization and the ability to use two AS6200 devices on one bus. ams OSRAM AS6200 Digital Temperature Sensors also offers an alert function that can trigger an interrupt to protect devices from excessive temperatures.
Технические параметры
Accuracy: | +/-1 C |
Brand: | ams OSRAM |
Configuration: | Local |
Factory Pack Quantity: | 500 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Type: | Digital |
Package/Case: | WLCSP-6 |
Part # Aliases: | 501110012 Q65114A1026 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Board Mount Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Type: | Temperature Sensor |
Accuracy | ±1°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Resolution (bit) | 12 |
Supplier Package | WLCSP |
Typical Operating Supply Voltage (V) | 3 |
Mounting Type | Surface Mount |
Operating Temperature Range | -40°C to 125°C |
Package Type | WLCSP |
Sensor Function | Temperature & Humidity |
Вес, г | 0.32 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.