AS6212-AWLT-L, Board Mount Temperature Sensors TEMPERATURE SENSORS

AS6212-AWLT-L, Board Mount Temperature Sensors TEMPERATURE SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
5631 шт., срок 4-7 недель
500 руб.
от 10 шт.280 руб.
от 100 шт.242 руб.
от 500 шт.190.07 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005416562
Артикул: AS6212-AWLT-L
Бренд: AMS OSRAM GROUP

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
AS621x Digital Temperature Sensors ams OSRAM AS621x Digital Temperature Sensors are the second generation of the digital temperature sensor family. These devices are designed for high accuracy applications with ultra-low power consumption. The design offers eight I2C addresses and a supply voltage from 1.71V to 3.6V. The AS621x family is a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The device provides a 16-bit resolution over the full temperature range from -40°C to +125°C. The integrated alarm functionality enables micro-controller wake-up calls at defined temperature thresholds. An internal voltage regulator enables stable accuracy independent of the supply voltage. For power-sensitive applications, the device can enter a low-power wait mode with 0.1μA current consumption.

Технические параметры

Accuracy: +/-0.2 C
Brand: ams OSRAM
Configuration: Local
Factory Pack Quantity: 5000
Interface Type: I2C
Manufacturer: ams OSRAM
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Digital
Package / Case: WLCSP-6
Part # Aliases: 505430006 Q65114A1144
Product Category: Board Mount Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 16 bit
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 1806 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.