AS7211-BLGT, Ambient Light Sensors Smart Lighting Manager

AS7211-BLGT, Ambient Light Sensors Smart Lighting Manager
Изображения служат только для ознакомления,
см. техническую документацию
1912 шт., срок 5-7 недель
2 960 руб.
от 10 шт.2 140 руб.
от 25 шт.1 840 руб.
от 100 шт.1 534.85 руб.
1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8005416579
Артикул: AS7211-BLGT
Бренд: AMS OSRAM GROUP

Описание

Sensors\Optical Sensors\Ambient Light Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 2000
Fall Time: 5 ns
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.97 V to 3.6 V
Package/Case: LGA-20
Packaging: Reel, Cut Tape
Part # Aliases: 191960030 Q65114A0842
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Rise Time: 5 ns
Subcategory: Optical Detectors & Sensors
Type: Digital Ambient Light Sensor

Техническая документация

Datasheet
pdf, 711 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.