DK-M3-L-1.8-TRK-6.0-S, Other Development Tools Linear Actuator Module Demo Kit

DK-M3-L-1.8-TRK-6.0-S, Other Development Tools Linear Actuator Module Demo Kit
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
195 100 руб.
Добавить в корзину 1 шт. на сумму 195 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005416603
Артикул: DK-M3-L-1.8-TRK-6.0-S
Бренд: AMS OSRAM GROUP

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
M3-L Linear Actuator Development Kit ams OSRAM M3-L Linear Actuator Development Kit enables OEMs to rapidly integrate high-resolution linear micro motion into OEM instruments. The M3-L Linear Actuator Development Kit includes one M3-L module, USB control adapter with SPI output, and New Scale Pathway™ development software. The kit helps designers define system specifications for subsequent development of custom micro motion modules with New Scale Technologies. Using the ams OSRAM M3-L Linear Actuator Development Kit, designers can create custom M3-L systems to push and/or pull loads, and meet specific requirements for travel range, size, force, special environmental conditions, and more.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: ams OSRAM
Packaging: Bulk
Part # Aliases: 990600441
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: M3-L Module, NSE-5310, NSD-2101
Type: Motor
Вес, г 754

Техническая документация

Datasheet
pdf, 283 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.