TMD27721, Ambient Light Sensors Ambient Light Sensor Dig Sensor Prox LED

9359 шт., срок 4-7 недель
1 030 руб.
от 10 шт.690 руб.
от 25 шт.608 руб.
от 100 шт.497.90 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005416668
Артикул: TMD27721
Бренд: AMS OSRAM GROUP

Описание

Sensors\Optical Sensors\Ambient Light Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 2500
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Package/Case: Module SMD-8
Part # Aliases: 300170021 Q65114A3420
Peak Wavelength: 850 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Subcategory: Optical Detectors & Sensors

Техническая документация

Datasheet
pdf, 1514 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.