TMG4903 EVM REV. 2.0

TMG4903 EVM REV. 2.0
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
57 200 руб.
1 шт. на сумму 57 200 руб.
Плати частями
от 14 300 руб. × 4 платежа
Номенклатурный номер: 8005416674
Бренд: AMS OSRAM GROUP

Описание

Sensors\Sensor Development Tools\Optical Sensor Development Tools
TMG4903 Evaluation Kit ams OSRAM TMG4903 Evaluation Kit (TMG4903 EVM REV. 2.0) includes everything needed to demonstrate and evaluate the gesture, ambient light, proximity, IRBeam, and color sensing features of the TMG4903 Optical Sensor Module. The Evaluation Kit includes a Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface, USB cable, and a Daughter Board with a pre-mounted TMG4903 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 1
Manufacturer: ams OSRAM
Part # Aliases: Q65114A1443
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: TMG4903
Type: Optical Sensor

Техническая документация

Datasheet
pdf, 1283 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.