AT25XV021A-SSHV-T, NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash

AT25XV021A-SSHV-T, NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
Изображения служат только для ознакомления,
см. техническую документацию
3719 шт., срок 6-8 недель
350 руб.
от 10 шт.300 руб.
от 100 шт.242 руб.
от 500 шт.221.90 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005416905
Артикул: AT25XV021A-SSHV-T
Бренд: Renesas / Dialog

Описание

Semiconductors\Memory ICs\NOR Flash
Fusion Enhanced Serial Flash Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Технические параметры

Active Read Current - Max: 11 mA
Brand: Renesas/Dialog
Data Bus Width: 8 bit
Factory Pack Quantity: 4000
Interface Type: SPI
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 70 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organisation: 256 k x 8
Product Category: NOR Flash
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 2033 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.