10M02SCE144I7G, FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP

10M02SCE144I7G, FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
Изображения служат только для ознакомления,
см. техническую документацию
3 500 руб.
от 25 шт.2 490 руб.
от 120 шт.2 260 руб.
от 540 шт.2 168.49 руб.
1 шт. на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
Номенклатурный номер: 8005417041
Артикул: 10M02SCE144I7G
Бренд: Altera

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MAX® 10 FPGAs Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.

Технические параметры

Brand: Altera
Embedded Memory: 108 kbit
Factory Pack Quantity: 60
Manufacturer: Altera
Maximum Operating Frequency: 450 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 101 I/O
Number of Logic Array Blocks - LABs: 125 LAB
Number of Logic Elements: 2000 LE
Operating Supply Voltage: 3 V, 3.3 V
Package/Case: EQFP-144
Packaging: Tray
Part # Aliases: 965252
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.85 V
Embedded Block RAM 110592bit
Logic Array Blocks 125
Logic Elements / Cells 2000
Maximum Delay Time Tpd -
Number of Logic Gates -
Operating Temperature Range -40℃~+100℃
Supply Voltage Range - VCCIO -
Type -
Вес, г 6

Техническая документация

Datasheet
pdf, 251 КБ
Datasheet
pdf, 831 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем