10M04SCU169C8G, FPGA - Field Programmable Gate Array

10M04SCU169C8G, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
3 420 руб.
от 25 шт.2 440 руб.
от 100 шт.2 210 руб.
1 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Номенклатурный номер: 8005417054
Артикул: 10M04SCU169C8G
Бренд: Altera

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MAX® 10 FPGAs Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.

Технические параметры

Brand: Altera
Embedded Memory: 189 kbit
Factory Pack Quantity: 176
Manufacturer: Altera
Maximum Operating Frequency: 450 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 130 I/O
Number of Logic Array Blocks - LABs: 250 LAB
Number of Logic Elements: 4000 LE
Operating Supply Voltage: 3 V, 3.3 V
Package/Case: UBGA-169
Packaging: Tray
Part # Aliases: 973665
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.85 V
Embedded Block RAM 193536bit
Logic Array Blocks 250
Logic Elements / Cells 4000
Maximum Delay Time Tpd -
Number of Logic Gates -
Operating Temperature Range 0℃~+85℃
Supply Voltage Range - VCCIO -
Type -
Вес, г 12

Техническая документация

Datasheet
pdf, 201 КБ
Datasheet
pdf, 251 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем