5CEFA4U19C8N, FPGA - Field Programmable Gate Array

5CEFA4U19C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
22 840 руб.
Добавить в корзину 1 шт. на сумму 22 840 руб.
Плати частями
от 5 710 руб. × 4 платежа
Номенклатурный номер: 8005417140
Артикул: 5CEFA4U19C8N
Бренд: Altera

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Cyclone® V FPGA & SoC FPGA Altera Cyclone® V FPGA and SoC FPGA devices come in commercial and industrial grades. Commercial options include -C6, -C7, and -C8 speed grades, while industrial-grade devices are offered in the -I7 speed grade. Automotive devices are available in the -A7 speed grade. Altera Cyclone V SoC devices also offer a low-power variant, denoted by the "L" power option in the part number. These low-power devices reduce static power by 30% for 25K LE and 40K LE devices and by 20% for 85K LE and 110K LE devices. The L power option devices are exclusively in the -I7 speed grade and share operating conditions and timing specifications with the standard -I7 devices.

Технические параметры

Adaptive Logic Modules - ALMs: 18480 ALM
Brand: Altera
Embedded Block RAM - EBR: 303 kbit
Embedded Memory: 3.383 Mbit
Factory Pack Quantity: 84
Manufacturer: Altera
Maximum Operating Frequency: 925 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 224 I/O
Number of Logic Array Blocks - LABs: 1848 LAB
Number of Logic Elements: 49000 LE
Operating Supply Voltage: 1.1 V
Package/Case: UBGA-484
Packaging: Tray
Part # Aliases: 967862
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.1 V
Total Memory: 3383 kbit
Вес, г 14

Техническая документация

Datasheet
pdf, 430 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем