SSL1D03BD, Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1

SSL1D03BD, Solid State Relays - PCB Mount 3.5A 1-24VDC 15-30VDC SSR SLIM 1
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 4-7 недель
7 740 руб.
Добавить в корзину 1 шт. на сумму 7 740 руб.
Плати частями
от 1 935 руб. × 4 платежа
Номенклатурный номер: 8005422213
Артикул: SSL1D03BD
Бренд: Schneider Electric

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Zelio Solid State Relays

Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.

Технические параметры

Brand: Schneider Electric
Control Voltage Range: 15 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 12
Input Current: 7 mA
Load Current Rating: 3.5 A
Load Voltage Rating: 1 VDC to 24 VDC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: Socket Mount
Output Type: MOSFET
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SSL
Subcategory: Relays
Tradename: Zelio
Вес, г 10.66

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.