SSM1A16BDR, Реле: полупроводниковое, Uупр: 4-32ВDC, 6А, 24-280ВAC, DIN, 12мм
![Фото 1/2 SSM1A16BDR, Реле: полупроводниковое, Uупр: 4-32ВDC, 6А, 24-280ВAC, DIN, 12мм](https://static.chipdip.ru/lib/439/DOC047439675.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/181/DOC028181275.jpg)
12 шт., срок 6 недель
13 010 руб.
1 шт.
на сумму 13 010 руб.
Плати частями
от 3 254 руб. × 4 платежа
от 3 254 руб. × 4 платежа
Описание
Zelio Solid State Relays
Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.
Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.
Технические параметры
Control voltage | 4…32V DC |
Design | heatsink |
IP rating | IP20 |
Manufacturer | SCHNEIDER ELECTRIC |
Manufacturer series | Zelio Relay |
Max. operating current | 6A |
Mounting | for DIN rail mounting |
Relay series | SSM |
Relay variant | 1-phase |
Switched voltage | 24…280V AC |
Switching method(the position in bracket indicates momentary position.)The posit | instantaneous switching |
Type of relay | solid state |
Width | 12mm |
Brand: | Schneider Electric |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 8 mA to 11 mA |
IP Rating: | IP20 |
Load Current Rating: | 6 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Schneider Electric |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Single Phase Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | SSM |
Subcategory: | Relays |
Tradename: | Zelio |
Type: | SSR |
Вес, г | 77.31 |
Техническая документация
Datasheet
pdf, 88 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.