SSM1D212BD, Solid State Relays - Industrial Mount 12A 1-60VDC 4-32VDC SSR 1

SSM1D212BD, Solid State Relays - Industrial Mount 12A 1-60VDC 4-32VDC SSR 1
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
14 380 руб.
1 шт. на сумму 14 380 руб.
Плати частями
от 3 595 руб. × 4 платежа
Номенклатурный номер: 8005422237
Артикул: SSM1D212BD
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Zelio Solid State Relays Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.

Технические параметры

Brand: Schneider Electric
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: 1
Input Current: 9 mA to 11 mA
IP Rating: IP20
Load Current Rating: 12 A
Load Voltage Rating: 1 VDC to 60 VDC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Type: SSR
Вес, г 91

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.