SSP1A125BD, Solid State Relays - Industrial Mount SSR 1P 25A@300VAC ZC 3-32VDC IN

SSP1A125BD, Solid State Relays - Industrial Mount SSR 1P 25A@300VAC ZC 3-32VDC IN
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 4-7 недель
7 130 руб.
Добавить в корзину 1 шт. на сумму 7 130 руб.
Плати частями
от 1 784 руб. × 4 платежа
Номенклатурный номер: 8005422243
Артикул: SSP1A125BD
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Zelio Solid State Relays Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.

Технические параметры

Brand: Schneider Electric
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: 1
Input Current: 10 mA
IP Rating: IP20
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 300 VAC
Manufacturer: Schneider Electric
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Type: SSR
Вес, г 90

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.