L1I0-0940090200000, Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Series

L1I0-0940090200000, Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Series
Изображения служат только для ознакомления,
см. техническую документацию
378 шт., срок 5-7 недель
1 160 руб.
от 10 шт.770 руб.
от 25 шт.663 руб.
от 100 шт.562.54 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8005422872
Артикул: L1I0-0940090200000
Бренд: Lumileds

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
LUXEON IR Domed LEDs Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

Технические параметры

Beam Angle: 90 deg
Brand: Lumileds
Factory Pack Quantity: 1000
Fall Time: 16 ns
If - Forward Current: 1 A
Illumination Colour: Infrared
Manufacturer: Lumileds
Maximum Operating Temperature: +145 C
Mounting Style: SMD/SMT
Package/Case: SMD-3
Power Rating: 1.45 W
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 780 mW/sr
Rise Time: 12 ns
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 2.9 V
Wavelength: 940 nm

Техническая документация

Datasheet
pdf, 2280 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.