MIC2103YML-10A-EV, Power Management IC Development Tools 75Vdc Buck HLL Controller Eval Bd

MIC2103YML-10A-EV, Power Management IC Development Tools 75Vdc Buck HLL Controller Eval Bd
Изображения служат только для ознакомления,
см. техническую документацию
10 750 руб.
1 шт. на сумму 10 750 руб.
Плати частями
от 2 689 руб. × 4 платежа
Номенклатурный номер: 8005423623
Артикул: MIC2103YML-10A-EV

Описание

Engineering Development Tools\Power Management IC Development Tools
Engineering Development Tools Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Description/Function: MIC2103 evaluation board up to 5V output
Factory Pack Quantity: 1
For Use With: MIC2103
Input Voltage: 12 V to 75 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 10 A
Output Voltage: 800 mV to 5 V
Part # Aliases: MIC2103YML 10A EV
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MIC2103
Type: Switching Controller

Техническая документация

Datasheet
pdf, 2505 КБ