MIC4127YME, Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
![MIC4127YME, Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance](https://static.chipdip.ru/lib/727/DOC035727732.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 95 шт. —
250 руб.
от 570 шт. —
211 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Технические параметры
Base Product Number | MIC4127 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.4V |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) Exposed Pad |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 20ns, 18ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC-EP |
Voltage - Supply | 4.5V ~ 20V |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Maximum Fall Time (ns) | 25 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 60 |
Maximum Rise Time (ns) | 30 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Output Resistance (Ohm) | 6 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5(Typ) |
Pin Count | 8 |
PPAP | No |
Process Technology | BiCMOS|DMOS |
Reference Voltage (V) | 0.025 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.4 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Maximum Fall Time - (ns) | 25 |
Maximum Operating Supply Voltage - (V) | 20 |
Maximum Rise Time - (ns) | 30 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (?C) | -40~125 |
Peak Output Current - (A) | 1.5(Typ) |
Fall Time | 18ns |
Load Type | MOSFET |
Peak Output Current(sink) | 1.5A |
Peak Output Current(source) | 1.5A |
Rise Time | 20ns |
Supply Voltage | 4.5V~20V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем