MIC5842YN, Latches 8-Bit Serial-in Latched Driver, Diodes

Фото 1/7 MIC5842YN, Latches 8-Bit Serial-in Latched Driver, Diodes
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.1 020 руб.
от 21 шт.818 руб.
от 105 шт.762.54 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8005425179
Артикул: MIC5842YN

Описание

Semiconductors\Logic ICs\Latches
Using BiCMOS technology, the MIC5841/5842 integrated circuits were fabricated to be used in a wide variety of peripheral power driver applications.

Технические параметры

Latch Mode Transparent
Latching Element D Type
Logic Family CMOS
Maximum Operating Supply Voltage 15.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage -0.3 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Bits 8
Number of Channels per Chip 1
Number of Elements per Chip 31
Package Type DIP
Pin Count 18
Set/Reset Yes
Automotive No
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Logic Function Shift Register/Latch/Driver
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Count Input Enables 0
Number of Element Inputs 1
Number of Element Outputs 9
Number of Selection Inputs per Element 0
Number of Stages 8
Operation Mode Serial to Serial/Parallel
Packaging Tube
Parallel Enable Input No
Part Status Active
PCB changed 18
PPAP No
Process Technology BiCMOS
Standard Package Name DIP
Supplier Package PDIP
Terminal Count Output No
Triggering Type Positive-Edge
Typical Operating Supply Voltage (V) 5
Вес, г 2.052

Техническая документация

Datasheet
pdf, 163 КБ
Datasheet
pdf, 166 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем