MIC59P60YN, Latches 8-Bit Serial Input Protected Latched Driver
![MIC59P60YN, Latches 8-Bit Serial Input Protected Latched Driver](https://static.chipdip.ru/lib/939/DOC046939753.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Latches
Power Switch/Driver 1:8 Bipolar 500mA 20-DIP
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: | 18 |
High Level Output Current: | 500 mA |
Logic Family: | MIC59 |
Logic Type: | Serial Data Latch |
Low Level Output Current: | 500 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Through Hole |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 8 Line |
Operating Supply Current: | 6.4 mA |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Latches |
Product Type: | Latches |
Quiescent Current: | 10 mA |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Base Product Number | MIC59P60 -> |
Current - Output (Max) | 500mA |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Interface | Strobe, Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 8 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Low Side |
Output Type | Bipolar |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
Ratio - Input:Output | 1:8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-DIP |
Switch Type | Latched Driver |
Voltage - Load | 5V ~ 12V |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 907 КБ
Datasheet MIC59P60YN
pdf, 918 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем