MIC6315-30D3UY-TR, Supervisory Circuits Reset Generator, Active Low, 3.00V VTH, Manual Reset
![Фото 1/2 MIC6315-30D3UY-TR, Supervisory Circuits Reset Generator, Active Low, 3.00V VTH, Manual Reset](https://static.chipdip.ru/lib/296/DOC024296130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/834/DOC014834284.jpg)
160 руб.
от 100 шт. —
120 руб.
от 500 шт. —
99 руб.
от 3000 шт. —
91.38 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 5 uA |
Output Current: | 20 mA |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-143-4 |
Part # Aliases: | MIC6315-30D3UY TR |
Pd - Power Dissipation: | 320 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Active Time (ms) | 320 |
Maximum Reset Threshold Voltage (V) | 3.08 |
Maximum Supply Current (uA) | 5(Typ) |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.92 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
Power Fail Detection | No |
PPAP | No |
Supplier Package | SOT-143 |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 3 |
Watchdog Timer | No |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем