MIC708SMY, Supervisory Circuits uP Supervisor, Active High & Low Resets, 2.93V VTH
![MIC708SMY, Supervisory Circuits uP Supervisor, Active High & Low Resets, 2.93V VTH](https://static.chipdip.ru/lib/126/DOC043126599.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 95 шт. —
150 руб.
от 570 шт. —
125 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
Supervisor Complementary 1 Channel 8-SOIC
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: | 95 |
Features: | Internal Hysteresis |
Manual Reset: | Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 60 uA |
Output Current: | 20 mA |
Output Type: | Active High, Active Low |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 400 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.4 V |
Threshold Voltage: | 4.4 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Base Product Number | MIC708 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Complementary |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reset | Active High/Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.93V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем