MIC7221YM5-TR, Analog Comparators Micro-Power 1.8V IttyBitty, Comparator (Open Drain Output)

MIC7221YM5-TR, Analog Comparators Micro-Power 1.8V IttyBitty, Comparator (Open Drain Output)
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 100 шт.85 руб.
от 500 шт.77 руб.
от 3000 шт.66.86 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005425246
Артикул: MIC7221YM5-TR

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator General Purpose Open Drain SOT-23-5

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: 3000
Ib - Input Bias Current: 0.5 pA
Ios - Input Offset Current: 250 fA
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 25 uA
Operating Supply Voltage: 2.2 V to 10 V
Output Current per Channel: 100 mA
Output Type: Open Drain
Package/Case: SOT-23-5
Part # Aliases: MIC7221YM5 TR
Polarity: Inverting, Non-Inverting
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Response Time: 5 us
Subcategory: Amplifier ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2.2 V
Vcm - Common Mode Voltage: 2.2 V to 10 V
Vos - Input Offset Voltage: 10 mV
Base Product Number MIC7221 ->
CMRR, PSRR (Typ) 70dB CMRR, 90dB PSRR
Current - Input Bias (Max) 0.5pA @ 5V
Current - Quiescent (Max) 25ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 1
Operating Temperature -40В°C ~ 85В°C
Output Type Open Drain
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
PCN Part Number http://www.microchip.com/mymicrochip/NotificationD
Propagation Delay (Max) 5Вµs
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series IttyBittyВ® ->
Supplier Device Package SOT-23-5
Type General Purpose
Voltage - Input Offset (Max) 10mV @ 5V
Voltage - Supply, Single/Dual (В±) 2.2V ~ 10V
Вес, г 0.01

Техническая документация

Datasheet MIC7221YM5-TR
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем