TPS54519RTER, IC REG BUCK ADJUSTABLE 5A 16WQFN

TPS54519RTER, IC REG BUCK ADJUSTABLE 5A 16WQFN
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 100 шт.58 руб.
от 500 шт.50.40 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005426019
Артикул: TPS54519RTER
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54519EVM-037
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 455 uA
Output Current: 5 A
Output Voltage: 600 mV to 4.5 V
Package / Case: WQFN-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 455 uA
Series: TPS54519
Subcategory: PMIC-Power Management ICs
Switching Frequency: 490 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.12