10DBAG5, Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 10A, Chassis, Lug-Lug

10DBAG5, Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 10A, Chassis, Lug-Lug
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 5-7 недель
3 510 руб.
от 10 шт.3 280 руб.
от 25 шт.2 690 руб.
1 шт. на сумму 3 510 руб.
Плати частями
от 879 руб. × 4 платежа
Номенклатурный номер: 8005428945
Артикул: 10DBAG5
Бренд: Delta Electonics

Описание

Power\Power Condition\Power Line Filters
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: UL, CSA, VDE
Brand: Delta Electronics
Current Rating: 10 A
Factory Pack Quantity: 84
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 2 mA
Manufacturer: Delta Electronics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Tab Connector
Voltage Rating: 115 VAC, 250 VAC
Вес, г 101

Техническая документация

Datasheet
pdf, 2909 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.