PMT-24V350W1AK, Switching Power Supplies 350W / 24V Enclosed

PMT-24V350W1AK, Switching Power Supplies 350W / 24V Enclosed
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 4-7 недель
19 890 руб.
от 12 шт.16 660 руб.
1 шт. на сумму 19 890 руб.
Плати частями
от 4 974 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005429092
Артикул: PMT-24V350W1AK
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 87%
Factory Pack Quantity: 12
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 14.6 A
Output Power: 350.4 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 350.4 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 820

Техническая документация

Datasheet
pdf, 1185 КБ
Чертеж
pdf, 1686 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.