BTH-050-01-L-D-A-K-TR, Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip

BTH-050-01-L-D-A-K-TR, Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Изображения служат только для ознакомления,
см. техническую документацию
413 шт., срок 5-7 недель
2 230 руб.
от 10 шт.1 960 руб.
от 25 шт.1 850 руб.
от 50 шт.1 666.05 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005430049
Артикул: BTH-050-01-L-D-A-K-TR
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
Flexible Stacking Connectors Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 425
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 100 Position
Number of Rows: 2 Row
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Voltage Rating: 175 VAC
Вес, г 0.63

Техническая документация

Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.