ERM8-010-05.0-S-DV-TR, Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

ERM8-010-05.0-S-DV-TR, Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Изображения служат только для ознакомления,
см. техническую документацию
627 шт., срок 5-7 недель
1 390 руб.
от 25 шт.1 110 руб.
от 50 шт.956 руб.
от 100 шт.921.60 руб.
1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8005430273
Артикул: ERM8-010-05.0-S-DV-TR
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
Rugged SI System Connectors for Automation Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 325
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 56 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 10 mm, 12 mm, 14 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.