DTJ1548D12, Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input

DTJ1548D12, Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
10 390 руб.
1 шт. на сумму 10 390 руб.
Плати частями
от 2 599 руб. × 4 платежа
Номенклатурный номер: 8005432461
Артикул: DTJ1548D12
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DTJ DC-DC Converters XP Power DTJ DC-DC Converters are ideal for a variety of industrial and commercial applications. The chassis mount 15W and 20W converters are constructed with lightweight materials and have a wide input range that covers nominal voltages of 12V, 24V and 48V. Features include short circuit protection, input reverse polarity protection, and soft start. XP Power DTJ series is IEC/UL/cUL 62368-1 safety approved and offers 3.0kVDC isolation between the supply and load. The DC-DC converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.

Технические параметры

Brand: XP Power
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Factory Pack Quantity: 6
Industry: Industrial
Input Voltage: 18 V to 75 V
Isolation Voltage: 3 kV
Manufacturer: XP Power
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Output Current-Channel 1: 630 mA
Output Current-Channel 2: 630 mA
Output Power: 15 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 45

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.